+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC620CCOA

IC: temperature sensor; 0÷70°C; SOIC8; SMD; Uoper: 4.5÷18V; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC620CCOA
TME Symbol:
TC620CCOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
0...70°C
Case
SOIC8
Mounting
SMD
Operating voltage
4.5...18V
Kind of package
tube
Operating temperature
0...70°C
Manufacturer standard package
100pcs.
Supply voltage
  • 4.5...18V
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC620CCOA
0 in TME stock
Net price for quantities from 300 pcs - 1.25 USDGross price for quantities from 300 pcs - 1.25 USD
No. of pieces (Multiplicity: 100)