+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC621CCOA

IC: temperature sensor; 0÷70°C; SOIC8; SMD; Uoper: 4.5÷18V; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC621CCOA
TME Symbol:
TC621CCOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
0...70°C
Case
SOIC8
Mounting
SMD
Operating voltage
4.5...18V
Kind of package
tube
Manufacturer standard package
100pcs.
Operating temperature
0...70°C
Supply voltage
  • 4.5...18V
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC621CCOA
0 in TME stock
Net price for quantities from 400 pcs - 1.00 EURGross price for quantities from 400 pcs - 1.00 EUR
No. of pieces (Multiplicity: 100)