+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC624COA713

IC: temperature sensor; 0÷70°C; SOIC8; SMD; Uoper: 2.7÷4.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC624COA713
TME Symbol:
TC624COA713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
0...70°C
Case
SOIC8
Mounting
SMD
Operating voltage
2.7...4.5V
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
3300pcs.
Supply voltage
  • 2.7...4.5V
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC624COA713
0 in TME stock
Net price for quantities from 3300 pcs - 1.15 EURGross price for quantities from 3300 pcs - 1.15 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.