+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC682COA713

IC: PMIC; Uin: 2.4V; Uoper: 2.4÷5.5V; Uout: -10V; SOIC8; charge pump

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC682COA713
TME Symbol:
TC682COA713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
2.4V
Operating voltage
2.4...5.5V
Output voltage
-10V
Output current
10mA
Frequency
12kHz
Mounting
SMD
Case
SOIC8
Topology
charge pump
Operating temperature
0...70°C
Application
automotive industry
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC682COA713
0 in TME stock
Net price for quantities from 3300 pcs - 2.41 USDGross price for quantities from 3300 pcs - 2.41 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.