+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7109CKW713

IC: A/D converter; Ch: 1; 10sps; 5V; MQFP44; IN: differential

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7109CKW713
TME Symbol:
TC7109CKW713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Sampling speed
10sps
Operating voltage
5V
Case
MQFP44
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Kind of input
differential
Kind of package
reel, tape
Manufacturer standard package
900pcs.
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC7109CKW713
0 in TME stock
Net price for quantities from 900 pcs - 9.79 GBPGross price for quantities from 900 pcs - 9.79 GBP
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.