+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC74A0-3.3VCTTR

IC: temperature sensor; digital; -40÷125°C; SOT23; SMD; Accur: ±3°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC74A0-3.3VCTTR
TME Symbol:
TC74A0-3.3VCTTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-40...125°C
Case
SOT23
Mounting
SMD
Operating voltage
2.7...5.5V
Temperature measurement accuracy
±3°C
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
3000pcs.
Interface
  • I2C
  • serial
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC74A0-3.3VCTTR
0 in TME stock
Net price for quantities from 3000 pcs - 0.89 USDGross price for quantities from 3000 pcs - 0.89 USD
No. of pieces (Multiplicity: 3 000)