+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC74A0-5.0VCTTR

IC: temperature sensor; digital; -40÷125°C; SOT23A-5; SMD; 0,5°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC74A0-5.0VCTTR
TME Symbol:
TC74A0-5.0VCTTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-40...125°C
Case
SOT23A-5
Mounting
SMD
Operating voltage
2.7...5.5V
Tolerance
0,5°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Interface
  • I2C
  • serial
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC74A0-5.0VCTTR
14 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 200 pcs