+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7660CPA

PMIC; DC/DC converter; Uin: 1.5÷10VDC; Uout: -1.5÷-10VDC; 0.02A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7660CPA
TME Symbol:
TC7660CPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...10V DC
Output voltage
-1.5...-10V DC
Output current
20mA
Case
DIP8
Mounting
THT
Frequency
10...35kHz
Topology
charge pump
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Operating current
0.08mA
Manufacturer standard package
60pcs.
Gross weight0.498 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC7660CPA
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 60 pcs - 0.76 USDGross price for quantities from 60 pcs - 0.76 USD
Net price for quantities from 600 pcs - 0.72 USDGross price for quantities from 600 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs