+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7662AIJA

IC: PMIC; Uin: 3÷18V; Uoper: 3÷18V; Uout: -18÷-3V; charge pump; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7662AIJA
TME Symbol:
TC7662AIJA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
3...18V
Operating voltage
3...18V
Output voltage
-18...-3V
Output current
40mA
Frequency
12kHz
Mounting
THT
Topology
charge pump
Operating temperature
-25...85°C
Application
automotive industry
Kind of package
tube
Manufacturer standard package
56pcs.
Gross weight0.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC7662AIJA
0 in TME stock
Net price for quantities from 56 pcs - 21.61 GBPGross price for quantities from 56 pcs - 21.61 GBP
No. of pieces (Multiplicity: 56)