+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC7662BEOA713

IC: PMIC; Uin: 1.5V; Uoper: 1.5÷15V; Uout: -15÷-1.5V; SOIC8; 97%

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC7662BEOA713
TME Symbol:
TC7662BEOA713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
1.5V
Operating voltage
1.5...15V
Output voltage
-15...-1.5V
Output current
20mA
Frequency
22.5kHz
Mounting
SMD
Case
SOIC8
Topology
charge pump
Operating temperature
-45...85°C
Efficiency
97%
Application
automotive industry
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 1.5...15V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC7662BEOA713
0 in TME stock
Net price for quantities from 3300 pcs - 1.96 EURGross price for quantities from 3300 pcs - 1.96 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.