+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | temperature sensor | |
Kind of temperature sensor | digital | |
Temperature measuring range | -55...125°C | |
Case | SOIC8 | |
Mounting | SMD | |
Operating voltage | 2.7...5.5V | |
Kind of package | reel, tape | |
Operating temperature | -55...125°C | |
Manufacturer standard package | 3300pcs. |