+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC913ACPA

IC: operational amplifier; 1.5MHz; Ch: 2; 6.5÷16VDC; DIP8; 120dB

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC913ACPA
TME Symbol:
TC913ACPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
2
Mounting
THT
Voltage supply range
6.5...16V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
2.5V/μs
Open-loop gain
120dB
Integrated circuit features
auto-zero
Quiescent current
850µA
Input offset voltage
15µV
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.511 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
TC913ACPA
0 in TME stock
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 10 pcs - 7.14 USDGross price for quantities from 10 pcs - 7.14 USD
Net price for quantities from 25 pcs - 6.58 USDGross price for quantities from 25 pcs - 6.58 USD
Net price for quantities from 100 pcs - 5.97 USDGross price for quantities from 100 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)