+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC913BCOA713

IC: operational amplifier; 1.5MHz; Ch: 2; Iquiesc: 650uA; 0.015mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC913BCOA713
TME Symbol:
TC913BCOA713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
2
Mounting
SMT
Operating temperature
0...70°C
Slew rate
2.5V/μs
Quiescent current
650µA
Input offset voltage
15µV
Kind of package
reel, tape
Input bias current
120pA
Input offset current
120pA
Manufacturer standard package
3300pcs.
Integrated circuit features
  • Chopper
  • zero-drift
Gross weight0.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
TC913BCOA713
0 in TME stock
Net price for quantities from 3300 pcs - 5.06 USDGross price for quantities from 3300 pcs - 5.06 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.