+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC9400COD

IC: U/f, f/U converter; 10mA; 4÷7.5VDC; SO14; 0.05%; 0÷70°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC9400COD
TME Symbol:
TC9400COD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
U/f, f/U converter
Output current
10mA
Case
SO14
Mounting
SMD
DC supply current
1.5mA
Frequency
0.1MHz
Linearity
0.05%
Integrated circuit features
LPC
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
57pcs.
Supply voltage
  • 4...7.5V DC
Gross weight0.133 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: U/I, U/f, U/U converters MICROCHIP TECHNOLOGY,
*
TC9400COD
30 in TME stock
Net price for quantities from 1 pcs - 9.81 EURGross price for quantities from 1 pcs - 9.81 EUR
Net price for quantities from 10 pcs - 9.19 EURGross price for quantities from 10 pcs - 9.19 EUR
Net price for quantities from 25 pcs - 8.63 EURGross price for quantities from 25 pcs - 8.63 EUR
Net price for quantities from 57 pcs - 8.02 EURGross price for quantities from 57 pcs - 8.02 EUR
Net price for quantities from 114 pcs - 7.49 EURGross price for quantities from 114 pcs - 7.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 57 pcs