+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCA9534PWR

IC: interface; I/O expander; 1.65÷5.5VDC; I2C,SMBus; SMD; TSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCA9534PWR
TME Symbol:
TCA9534PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
TSSOP16
Operating temperature
-40...85°C
Number of channels
8
Kind of package
reel, tape
Frequency
400kHz
Supply voltage
  • 1.65...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.096 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TCA9534PWR
1362 in TME stock
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 10 pcs - 0.70 EURGross price for quantities from 10 pcs - 0.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.