+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TCA9535RTWR

IC: interface; I/O expander; 1.65÷5.5VDC; I2C,SMBus; SMD; WQFN24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCA9535RTWR
TME Symbol:
TCA9535RTWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
WQFN24
Operating temperature
-40...85°C
Number of channels
16
Frequency
400kHz
Supply voltage
  • 1.65...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TCA9535RTWR
0 in TME stock
Net price for quantities from 1 pcs - 1.20 EURGross price for quantities from 1 pcs - 1.20 EUR
Net price for quantities from 5 pcs - 1.02 EURGross price for quantities from 5 pcs - 1.02 EUR
Net price for quantities from 10 pcs - 0.92 EURGross price for quantities from 10 pcs - 0.92 EUR
Net price for quantities from 25 pcs - 0.82 EURGross price for quantities from 25 pcs - 0.82 EUR
Net price for quantities from 50 pcs - 0.76 EURGross price for quantities from 50 pcs - 0.76 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.72 EUR
Net price for quantities from 250 pcs - 0.69 EURGross price for quantities from 250 pcs - 0.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.