+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCA9536ADTMR

IC: interface; I/O expander; 1.65÷5.5VDC; I2C,SMBus; SMD; X2SON8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCA9536ADTMR
TME Symbol:
TCA9536ADTMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
X2SON8
Operating temperature
-40...125°C
Frequency
1MHz
Supply voltage
  • 1.65...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TCA9536ADTMR
0 in TME stock
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 5 pcs - 1.10 EURGross price for quantities from 5 pcs - 1.10 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.00 EUR
Net price for quantities from 25 pcs - 0.89 EURGross price for quantities from 25 pcs - 0.89 EUR
Net price for quantities from 50 pcs - 0.83 EURGross price for quantities from 50 pcs - 0.83 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.77 EUR
Net price for quantities from 250 pcs - 0.74 EURGross price for quantities from 250 pcs - 0.74 EUR
Net price for quantities from 500 pcs - 0.72 EURGross price for quantities from 500 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.