+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCA9555PWR

IC: interface; I/O expander; 1.65÷5.5VDC; I2C,SMBus; SMD; TSSOP24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCA9555PWR
TME Symbol:
TCA9555PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
TSSOP24
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 1.65...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.123 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TCA9555PWR
680 in TME stock
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.24 EUR
Net price for quantities from 10 pcs - 0.91 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 25 pcs - 0.85 EURGross price for quantities from 25 pcs - 0.85 EUR
Net price for quantities from 50 pcs - 0.84 EURGross price for quantities from 50 pcs - 0.84 EUR
Net price for quantities from 100 pcs - 0.79 EURGross price for quantities from 100 pcs - 0.79 EUR
Net price for quantities from 250 pcs - 0.76 EURGross price for quantities from 250 pcs - 0.76 EUR
Net price for quantities from 2000 pcs - 0.72 EURGross price for quantities from 2000 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs