+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCAN1042GVDRQ1

IC: CAN transceiver; 5Mbps; 4.5÷5.5VDC; SOIC8; -55÷125°C; 45mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN1042GVDRQ1
TME Symbol:
TCAN1042GVDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
5Mbps
Case
SOIC8
Integrated circuit features
automotive
Mounting
SMD
Operating temperature
-55...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
DC supply current
45mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN1042GVDRQ1
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order