+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCAN1043ADYYRQ1

IC: CAN transceiver; 8Mbps; 4.5÷40VDC; SOT23-THN-14; -40÷150°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN1043ADYYRQ1
TME Symbol:
TCAN1043ADYYRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
8Mbps
Case
SOT23-THN-14
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 4.5...40V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN1043ADYYRQ1
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order