+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCD-8A

Fuse: fuse; ceramic; 8A; 250VAC; time-lag; 5x20mm; brass; bulk


Manufacturer: OPTIFUSE

Manufacturer part number:
TCD-8A
TME Symbol:
TCD-8A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
8A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Breaking capacity
1.5kA / 250V AC
Contact material
brass
Kind of package
bulk
Contact plating
nickel plated
Gross weight1.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Time-Lag OPTIFUSE,
*
TCD-8A
0 in TME stock
Net price for quantities from 100 pcs - 1.46 EURGross price for quantities from 100 pcs - 1.46 EUR
Net price for quantities from 200 pcs - 1.31 EURGross price for quantities from 200 pcs - 1.31 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.