+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: Techcon
Manufacturer | Techcon | |
Type of needle | plastic | |
Length - inch | 4" | |
Shape of needle | conical, straight | |
Colour | white | |
Applications of soldering equipment | for dispensing cartridges | |
Holder socket size - inch | 1/4" | |
Related items | FIS-CART2.5, FIS-CART6, FIS-CART8, FIS-CART12, TCH-EA60C-HD, TCH-EA80C-HD, TCH-EA120C-HD, TCH-EA200C-HD | |
Material | LDPE | |
Hole diameter | 2.38mm |