+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCN75AVUA

IC: temperature sensor; digital; -40÷125°C; MSOP8; SMD; Accur: ±2°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TCN75AVUA
TME Symbol:
TCN75AVUA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-40...125°C
Case
MSOP8
Mounting
SMD
Operating voltage
2.7...5.5V
Temperature measurement accuracy
±2°C
Kind of package
tube
Integrated circuit features
programmable
Operating temperature
-55...125°C
Manufacturer standard package
100pcs.
Interface
  • I2C
  • serial
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TCN75AVUA
0 in TME stock
Net price for quantities from 900 pcs - 0.50 EURGross price for quantities from 900 pcs - 0.50 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 900.
Multiplicity: 100.