+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA2004R

IC: audio amplifier; Pout: 20W; stereo; 8÷18VDC; Ch: 2; Amp.class: B

Manufacturer: STMicroelectronics

Manufacturer part number:
TDA2004R
TME Symbol:
TDA2004R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
20W
Integrated circuit features
stereo
Mounting
THT
Number of channels
2
Amplifier class
B
Case
MULTIWATT11
Kind of package
tube
Supply voltage
  • 8...18V DC
Gross weight5.53 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics
*
TDA2004R
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs