+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDA7265B

IC: audio amplifier; Pout: 35W; stereo; 8÷33VDC; Ch: 2; Amp.class: AB

Manufacturer: STMicroelectronics

Manufacturer part number:
TDA7265B
TME Symbol:
TDA7265B

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
35W
Integrated circuit features
stereo
Mounting
THT
Number of channels
2
Amplifier class
AB
Case
MULTIWATT11
Impedance
Operating temperature
-20...85°C
Supply voltage
  • 8...33V DC
Gross weight5.51 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TDA7265B
14 in TME stock
Net price for quantities from 1 pcs - 11.17 EURGross price for quantities from 1 pcs - 11.17 EUR
Net price for quantities from 10 pcs - 8.75 EURGross price for quantities from 10 pcs - 8.75 EUR
Net price for quantities from 25 pcs - 8.21 EURGross price for quantities from 25 pcs - 8.21 EUR
Net price for quantities from 100 pcs - 7.74 EURGross price for quantities from 100 pcs - 7.74 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs