+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDCBB

Adapter; HDMI socket,USB C plug; gold-plated; 0.15m; black; ABS


Manufacturer: VENTION

Manufacturer part number:
TDCBB
TME Symbol:
TDCBB

Specification

Manufacturer
VENTION
Type of transition
adapter
Contact plating
gold-plated
Cable length
0.15m
Insulation colour
black
Enclosure material
ABS
Connector colour
black
Cable/adapter structure
  • HDMI socket
  • USB C plug
Gross weight29.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
TDCBB
14 in TME stock
Net price for quantities from 1 pcs - 9.41 USDGross price for quantities from 1 pcs - 9.41 USD
Net price for quantities from 3 pcs - 8.81 USDGross price for quantities from 3 pcs - 8.81 USD
Net price for quantities from 5 pcs - 8.24 USDGross price for quantities from 5 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.