+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDDBB

Adapter; USB C plug,VGA female; gold-plated; 0.15m; black; ABS

Manufacturer: VENTION

Manufacturer part number:
TDDBB
TME Symbol:
TDDBB

Specification

Manufacturer
VENTION
Type of transition
adapter
Contact plating
gold-plated
Cable length
0.15m
Insulation colour
black
Support
Full HD 1080p
Enclosure material
ABS
Connector colour
black
Cable/adapter structure
  • USB C plug
  • VGA female
Gross weight31.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
TDDBB
3 in TME stock
Net price for quantities from 1 pcs - 11.58 EURGross price for quantities from 1 pcs - 11.58 EUR
Net price for quantities from 5 pcs - 9.57 EURGross price for quantities from 5 pcs - 9.57 EUR
Net price for quantities from 10 pcs - 8.52 EURGross price for quantities from 10 pcs - 8.52 EUR
Net price for quantities from 20 pcs - 7.52 EURGross price for quantities from 20 pcs - 7.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.