+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDE1798DP

IC: driver; high-side; DIP8; 0.5A; Ch: 1; 6÷35V

Manufacturer: STMicroelectronics

Manufacturer part number:
TDE1798DP
TME Symbol:
TDE1798DP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
high-side
Case
DIP8
Output current
0.5A
Number of channels
1
Mounting
THT
Supply voltage
  • 6...35V
Gross weight0.543 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
TDE1798DP
0 in TME stock
Net price for quantities from 1 pcs - 8.20 EURGross price for quantities from 1 pcs - 8.20 EUR
Net price for quantities from 10 pcs - 7.38 EURGross price for quantities from 10 pcs - 7.38 EUR
Net price for quantities from 50 pcs - 6.84 EURGross price for quantities from 50 pcs - 6.84 EUR
Net price for quantities from 100 pcs - 6.52 EURGross price for quantities from 100 pcs - 6.52 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs