+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEC 2-2413

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 134mA; SIP8


Manufacturer: TRACO POWER

Manufacturer part number:
TEC 2-2413
TME Symbol:
TEC2-2413

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
134mA
Case
SIP8
Mounting
THT
Manufacturer series
TEC 2
Body dimensions
21.8x11.2x9.1mm
Efficiency
85%
Operating temperature
-40...95°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV
Number of outputs
1
Dimensions
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEC 2-2413
0 in TME stock
Net price for quantities from 1 pcs - 10.52 EURGross price for quantities from 1 pcs - 10.52 EUR
Net price for quantities from 5 pcs - 9.96 EURGross price for quantities from 5 pcs - 9.96 EUR
Net price for quantities from 25 pcs - 9.63 EURGross price for quantities from 25 pcs - 9.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.