+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEK-BERRY3.0

Enclosure: for computer; Raspberry Pi 3; semi-transparent

Manufacturer: TEKO

Manufacturer part number:
TEK-BERRY3.0
TME Symbol:
TEK-BERRY3.0

Specification

Manufacturer
TEKO
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 3
Body colour
semi-transparent
Dimension X
73mm
Dimension Y
100mm
Dimension Z
29mm
Gross weight54.4 g
Certificates
See other products in this category: Enclosure for Embedded Systems TEKO,
*
TEK-BERRY3.0
0 in TME stock
Net price for quantities from 1 pcs - 7.30 EURGross price for quantities from 1 pcs - 7.30 EUR
Net price for quantities from 10 pcs - 6.73 EURGross price for quantities from 10 pcs - 6.73 EUR
Net price for quantities from 50 pcs - 5.90 EURGross price for quantities from 50 pcs - 5.90 EUR
No. of pieces (Multiplicity: 1)