+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEK-CAM4.40

Enclosure: for computer; Raspberry Pi 4 B; grey; X: 73mm; Y: 100mm

Manufacturer: TEKO

Manufacturer part number:
TEK-CAM4.40
TME Symbol:
TEK-CAM4.40

Specification

Manufacturer
TEKO
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 4 B
Related items
RPI-4B-4G, RPI-4B-8G
Body colour
grey
Dimension X
73mm
Dimension Y
100mm
Dimension Z
36mm
Gross weight55 g
Certificates

TEK-CAM4.40 is a case designed for use with the Raspberry Pi 4 B produced by TEKO. It is compatible with the RPI-4B-4G and RPI-4B-8G models. The case is gray in color and has dimensions of 73mm (X), 100mm (Y), and 36mm (Z). The manufacturer's designation is TEK-CAM4.40.

Raspberry Pi 4 B is a popular computer platform used in various fields such as programming, robotics, IoT (Internet of Things), etc. The TEK-CAM4.40 case provides protection and aesthetic finishing for this device.

Thanks to its precise fit to the dimensions of the Raspberry Pi 4 B, the case ensures proper operation and easy access to ports and connectors. The gray color of the case gives it a modern look that blends well with other computer components.

See other products in this category: Enclosure for Embedded Systems TEKO,
*
TEK-CAM4.40
0 in TME stock
Net price for quantities from 1 pcs - 12.82 EURGross price for quantities from 1 pcs - 12.82 EUR
Net price for quantities from 5 pcs - 11.28 EURGross price for quantities from 5 pcs - 11.28 EUR
Net price for quantities from 10 pcs - 10.49 EURGross price for quantities from 10 pcs - 10.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.