+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEK-CAM4.9

Enclosure: for computer; Raspberry Pi 4 B; black; X: 73mm; Y: 100mm

Manufacturer: TEKO

Manufacturer part number:
TEK-CAM4.9
TME Symbol:
TEK-CAM4.9

Specification

Manufacturer
TEKO
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 4 B
Related items
RPI-4B-4G, RPI-4B-8G
Body colour
black
Dimension X
73mm
Dimension Y
100mm
Dimension Z
36mm
Gross weight55 g
Certificates
See other products in this category: Enclosure for Embedded Systems TEKO,
*
TEK-CAM4.9
0 in TME stock
Net price for quantities from 1 pcs - 12.83 EURGross price for quantities from 1 pcs - 12.83 EUR
Net price for quantities from 5 pcs - 11.28 EURGross price for quantities from 5 pcs - 11.28 EUR
Net price for quantities from 10 pcs - 10.50 EURGross price for quantities from 10 pcs - 10.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.