+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TEKO | |
Type of enclosure | multipurpose | |
Version | with fixing lugs, with panel | |
Manufacturer series | TEKAL | |
Dimension X | 85mm | |
Dimension Y | 145mm | |
Dimension Z | 37mm | |
Enclosure material | aluminium | |
Body colour | black | |
Panel material | ABS |