+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAL 31-E.30

Enclosure: multipurpose; with fixing lugs,with panel; TEKAL


Manufacturer: TEKO

Manufacturer part number:
TEKAL 31-E.30
TME Symbol:
TEKAL31-E.30

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs, with panel
Manufacturer series
TEKAL
Dimension X
106mm
Dimension Y
110mm
Dimension Z
46mm
Enclosure material
aluminium
Body colour
grey
Panel material
ABS
Dimensions
Gross weight199.6 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAL 31-E.30
0 in TME stock
Net price for quantities from 1 pcs - 15.72 EURGross price for quantities from 1 pcs - 15.72 EUR
Net price for quantities from 5 pcs - 14.57 EURGross price for quantities from 5 pcs - 14.57 EUR
Net price for quantities from 20 pcs - 12.72 EURGross price for quantities from 20 pcs - 12.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.