+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM 11-E.9

Enclosure: multipurpose; with fixing lugs; TEKAM; X: 60mm; Y: 70mm

Manufacturer: TEKO

Manufacturer part number:
TEKAM 11-E.9
TME Symbol:
TEKAM11-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs
Manufacturer series
TEKAM
Dimension X
60mm
Dimension Y
70mm
Dimension Z
31mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
zinc and aluminium alloy
Dimensions
Gross weight117.24 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 11-E.9
10 in TME stock
Net price for quantities from 1 pcs - 16.35 EURGross price for quantities from 1 pcs - 16.35 EUR
Net price for quantities from 10 pcs - 15.24 EURGross price for quantities from 10 pcs - 15.24 EUR
Net price for quantities from 50 pcs - 13.31 EURGross price for quantities from 50 pcs - 13.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.