+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM 13-E.7

Enclosure: multipurpose; with fixing lugs; TEKAM; X: 60mm; Y: 125mm

Manufacturer: TEKO

Manufacturer part number:
TEKAM 13-E.7
TME Symbol:
TEKAM13-E.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs
Manufacturer series
TEKAM
Dimension X
60mm
Dimension Y
125mm
Dimension Z
31mm
Enclosure material
aluminium
Body colour
grey
Panel colour
grey
Panel material
zinc and aluminium alloy
Dimensions
Gross weight168.91 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 13-E.7
0 in TME stock
Net price for quantities from 1 pcs - 22.44 USDGross price for quantities from 1 pcs - 22.44 USD
Net price for quantities from 5 pcs - 20.69 USDGross price for quantities from 5 pcs - 20.69 USD
Net price for quantities from 30 pcs - 18.18 USDGross price for quantities from 30 pcs - 18.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.