+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM 22-E.9

Enclosure: multipurpose; with fixing lugs; TEKAM; X: 85mm; Y: 145mm

Manufacturer: TEKO

Manufacturer part number:
TEKAM 22-E.9
TME Symbol:
TEKAM22-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs
Manufacturer series
TEKAM
Dimension X
85mm
Dimension Y
145mm
Dimension Z
37mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
zinc and aluminium alloy
Dimensions
Gross weight255.1 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 22-E.9
0 in TME stock
Net price for quantities from 1 pcs - 26.01 EURGross price for quantities from 1 pcs - 26.01 EUR
Net price for quantities from 10 pcs - 23.97 EURGross price for quantities from 10 pcs - 23.97 EUR
Net price for quantities from 50 pcs - 21.07 EURGross price for quantities from 50 pcs - 21.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.