+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL 2-2421

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; DIP16


Manufacturer: TRACO POWER

Manufacturer part number:
TEL 2-2421
TME Symbol:
TEL2-2421

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
DIP16
Mounting
THT
Manufacturer series
TEL2
Body dimensions
23.8x13.7x7.62mm
Efficiency
74%
Operating temperature
-40...75°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
2
Dimensions
Gross weight5.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEL 2-2421
0 in TME stock
Net price for quantities from 1 pcs - 12.84 USDGross price for quantities from 1 pcs - 12.84 USD
Net price for quantities from 10 pcs - 11.82 USDGross price for quantities from 10 pcs - 11.82 USD
Net price for quantities from 20 pcs - 11.22 USDGross price for quantities from 20 pcs - 11.22 USD
Net price for quantities from 50 pcs - 10.93 USDGross price for quantities from 50 pcs - 10.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.