+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEMD6010FX01

PIN photodiode; SMD; 540nm; 430÷610nm; 60°; flat; transparent


Manufacturer: VISHAY

Manufacturer part number:
TEMD6010FX01
TME Symbol:
TEMD6010FX01

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
540nm
Wavelength
430...610nm
Viewing angle
60°
Active area
0.27mm2
Front
flat
LED lens
transparent
Dimensions
4x2x1.05mm
Operating temperature
-40...100°C
Case - inch
1206
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: Photodiodes VISHAY,
*
TEMD6010FX01
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Product for special order