+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 8W | |
Input voltage | 18...75V DC | |
Output voltage | 15V DC | |
Output current | 533mA | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | TEN 8WI | |
Body dimensions | 32x20.3x10.2mm | |
Efficiency | 88% | |
Operating temperature | -40...85°C | |
Switching frequency | 300kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |