+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TES 2N-4821

Converter: DC/DC; 2W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; SMT


Manufacturer: TRACO POWER

Manufacturer part number:
TES 2N-4821
TME Symbol:
TES2N-4821

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Mounting
SMT
Manufacturer series
TES 2N
Body dimensions
24x13.7x9mm
Efficiency
71%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight5.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TES 2N-4821
0 in TME stock
Net price for quantities from 1 pcs - 28.66 USDGross price for quantities from 1 pcs - 28.66 USD
Net price for quantities from 5 pcs - 27.22 USDGross price for quantities from 5 pcs - 27.22 USD
Net price for quantities from 25 pcs - 26.42 USDGross price for quantities from 25 pcs - 26.42 USD
Net price for quantities from 100 pcs - 25.46 USDGross price for quantities from 100 pcs - 25.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.