+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEXAS-3B

LED; blue; 720mW; 7.2lm; IP67; 160°; No.of diodes: 3; Case (mm): 2835

Manufacturer: POS

Manufacturer part number:
TEXAS-3B
TME Symbol:
TEXAS-3B

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
blue
Power
0.72W
Luminosity
7.2lm
IP rating
IP67
Viewing angle
160°
Number of diodes
3
Case - mm
2835
Operating temperature
-25...60°C
Dimensions
61x12x5mm
Wavelength
458...470nm
LED current
60mA
Light source efficiency
10lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 48
Gross weight5.5 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
TEXAS-3B
115 in TME stock
Net price for quantities from 1 pcs - 0.32 EURGross price for quantities from 1 pcs - 0.32 EUR
Net price for quantities from 5 pcs - 0.30 EURGross price for quantities from 5 pcs - 0.30 EUR
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.28 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs