+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130-00006

Hook and loop fastener; L: 1m; W: 13mm; grey; Ømax: 300mm; -40÷85°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
130-00006
TME Symbol:
TEXTIE1M-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
hook and loop fastener
Length
1m
Tie width
13mm
Colour
grey
Tie material
polyamide, polypropylene
Loop diameter max
300mm
Operating temperature
-40...85°C
Manufacturer series
TEXTIE
Gross weight6 g
Certificates
EAN code4031026266039
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
130-00006
0 in TME stock
Net price for quantities from 1 rol - 5.24 EURGross price for quantities from 1 rol - 5.24 EUR
Net price for quantities from 5 rol - 4.81 EURGross price for quantities from 5 rol - 4.81 EUR
Net price for quantities from 15 rol - 4.22 EURGross price for quantities from 15 rol - 4.22 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.