+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TF12.7X6.35X7.9

Ferrite: toroidal; L: 6.35mm; Øint: 7.9mm; Øout: 12.7mm; TF


Manufacturer: FERROCORE

Manufacturer part number:
TF12.7X6.35X7.9
TME Symbol:
TF12.7X6.35X7.9

Specification

Manufacturer
FERROCORE
Type of ferrite
toroidal
Length
6.35mm
Internal diameter
7.9mm
Outside diameter
12.7mm
Core material
Ni-Zn ferromagnetic
Ferrite features
rounded edges
Manufacturer series
TF
Dimensional tolerance
±0.5mm
Dimensions
Gross weight2.214 g
Certificates
See other products in this category: Ring ferrites FERROCORE,
See other products from this series.:
*
TF12.7X6.35X7.9
0 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs