+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-30607

Heat shrink sleeve; thin walled; 3: 1; 6mm; L: 30m; yellow-green

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-30607
TME Symbol:
TF31-6/2GY30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
thin walled
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Length
30m
Colour
yellow-green
Material
crosslinked polyolefin POX
Diameter after shrinking
2mm
Operating temperature
-55...135°C
Kind of package
reel
Gross weight17.657 g
Certificates
EAN code4031026226682
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON
*
333-30607
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 30 m