+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TF33-34A-A

Automation module: regulator; NTC; temperature; -99÷99; SPST-NO


Manufacturer: AUTONICS

Manufacturer part number:
TF33-34A-A
TME Symbol:
TF33-34A-A

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Kind of temperature sensor
NTC
Controlled parameter
temperature
Controlled parameter range
-99...99
Kind of output 1
SPST-NO
Kind of output 2
SPST-NO
Kind of output 3
SPST-NO
Kind of output 4
RS485
Mounting
on panel
Manufacturer series
TF3
Number of inputs
3
Output 1 electrical parameters
30V DC / 5A, 250V AC / 5A
Output 2 electrical parameters
24V AC / 10A, 250V AC / 10A
Output 3 electrical parameters
30V DC / 5A, 250V AC / 5A
The programming method
keypad
Mounting hole dimensions
28.2x70.3mm
IP rating
IP65 from the front
Kind of display used
LED
Display parameters
3 digit
Additional functions
real time clock
Body dimensions
35x77x74.3mm
Operating temperature
-10...50°C
Supply voltage
  • 100...240V AC
Gross weight212.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
See other products from this series.:
*
TF33-34A-A
2 in TME stock
Net price for quantities from 1 pcs - 70.46 GBPGross price for quantities from 1 pcs - 70.46 GBP
Net price for quantities from 5 pcs - 64.59 GBPGross price for quantities from 5 pcs - 64.59 GBP
Net price for quantities from 10 pcs - 58.72 GBPGross price for quantities from 10 pcs - 58.72 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.