+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFAHB

Hub USB; USB 3.0; grey; Number of ports: 4; 0.15m; ABS,aluminium

Manufacturer: VENTION

Manufacturer part number:
TFAHB
TME Symbol:
TFAHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
grey
Number of ports
4
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • D-Sub 9pin
  • HDMI socket
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight94.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION,
*
TFAHB
3 in TME stock
Net price for quantities from 1 pcs - 23.04 USDGross price for quantities from 1 pcs - 23.04 USD
Net price for quantities from 3 pcs - 21.75 USDGross price for quantities from 3 pcs - 21.75 USD
Net price for quantities from 5 pcs - 20.17 USDGross price for quantities from 5 pcs - 20.17 USD
No. of pieces (Multiplicity: 1)