+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFDU4101-TR3

IR transceiver; 2.4÷5.5V; 4x9.7x4.7mm; Interface: IrDA; 115.2kbps


Manufacturer: VISHAY

Manufacturer part number:
TFDU4101-TR3
TME Symbol:
TFDU4101-TR3

Specification

Manufacturer
VISHAY
Type of photoelement
IR transceiver
Mounting
SMD
Dimensions
4x9.7x4.7mm
Interface
IrDA
Data transfer rate
115.2kbps
Supply voltage
  • 2.4...5.5V
Gross weight0.232 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TFDU4101-TR3
0 in TME stock
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 5 pcs - 4.01 USDGross price for quantities from 5 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 25 pcs - 3.53 USDGross price for quantities from 25 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.