+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFP401APZP

IC: interface; line receiver; DVI,HDMI; 370mA; 3÷3.6VDC; HTQFP100


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TFP401APZP
TME Symbol:
TFP401APZP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Output current
0.37A
Mounting
SMD
Number of channels
3
Case
HTQFP100
Interface
  • DVI
  • HDMI
Supply voltage
  • 3...3.6V DC
Gross weight0.49 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
TFP401APZP
226 in TME stock
Net price for quantities from 1 pcs - 9.38 EURGross price for quantities from 1 pcs - 9.38 EUR
Net price for quantities from 3 pcs - 8.57 EURGross price for quantities from 3 pcs - 8.57 EUR
Net price for quantities from 5 pcs - 7.96 EURGross price for quantities from 5 pcs - 7.96 EUR
Net price for quantities from 10 pcs - 6.98 EURGross price for quantities from 10 pcs - 6.98 EUR
Net price for quantities from 90 pcs - 6.50 EURGross price for quantities from 90 pcs - 6.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs