+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIM-TTI | |
Type of laboratory generator | function | |
Maximum waveform frequency | 3MHz | |
Waveform frequency range | 0,03Hz...3MHz (other waveforms), 0,03Hz...3MHz (rectangular waveform), 0,03Hz...3MHz (sinus waveform), 0,03Hz...3MHz (triangle waveform) | |
Kind of display used | LCD | |
Display parameters | 4 digit | |
Number of channels | 1 | |
Input impedance | 10kΩ | |
Output impedance | 50Ω | |
Output parameters | amplitude at 50Ω load 1mVpp-10Vpp, amplitude without load: 2mVpp-20Vpp | |
Rectangular waveform parameters | rise/fall time: <100ns | |
Sweep mode | mode: linear or logarithmic | |
Dimensions | 260x88x235mm | |
Kind of modulation | AM | |
Waveforms | DC, rectangular, sinus, symmetry, triangle | |
Kind of output | CMOS, TTL | |
Additional functions | frequency meter |